
WS 13 E - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-WS13E-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | WS 13 E - 8 OHM |
Description | SPEAKER 8OHM 40W TOP PORT 86DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 40 W 83 Hz ~ 12 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | WS 13 E - 8 OHM Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 40 W |
Part Status Active | Power - Max 60 W |
Technology Magnetic | Port Location Top |
Frequency Range 83 Hz ~ 12 kHz | Shape Round, Square Frame |
Frequency - Self Resonant 83Hz | Material - Cone Paper |
Impedance 8 Ohms | Termination Quick Connect |
Efficiency - dBA 86.00 | Height - Seated (Max) 2.047" (52.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | €16.64719 | €532.71 |
| Unit Price without VAT: | €16.64719 |
|---|---|
| Unit Price with VAT: | €20.14310 |

