MFG_AY2-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY2151K29Y5SS63L7

DigiKey Part Number
56-AY2151K29Y5SS63L7-ND
Manufacturer
Manufacturer Product Number
AY2151K29Y5SS63L7
Description
CERAMIC CAP RAD DISC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.595
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.25300€2.53
50€0.17700€8.85
100€0.15180€15.18
500€0.11384€56.92
1.000€0.09613€96.13
2.500€0.09107€227.67
5.000€0.08601€430.05
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43560