
MAL205857332E3 | |
|---|---|
DigiKey Part Number | 56-MAL205857332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL205857332E3 |
Description | CAP ALUM 3300UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.43 A @ 100 Hz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.56000 | €10.56 |
| 10 | €7.65200 | €76.52 |
| 50 | €6.45040 | €322.52 |
| 100 | €6.07250 | €607.25 |
| 500 | €5.42380 | €2,711.90 |
| 1.000 | €5.25621 | €5,256.21 |
| Unit Price without VAT: | €10.56000 |
|---|---|
| Unit Price with VAT: | €12.77760 |

