
MAL213636102E3 | |
|---|---|
DigiKey Part Number | 56-MAL213636102E3CT-ND - Cut Tape (CT) 56-MAL213636102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213636102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.071 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €1.90000 | €19.00 |
| 50 | €1.51300 | €75.65 |
| 100 | €1.39120 | €139.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.16014 | €580.07 |
| 1.000 | €1.09550 | €1,095.50 |
| 1.500 | €1.06289 | €1,594.33 |
| 2.500 | €1.02655 | €2,566.38 |
| 3.500 | €1.00520 | €3,518.20 |
| 5.000 | €0.98458 | €4,922.90 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.42430 |

