
MAL213661471E3 | |
|---|---|
DigiKey Part Number | MAL213661471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213661471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Packaging Bulk | Impedance 44 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €1.82000 | €18.20 |
| 50 | €1.44860 | €72.43 |
| 250 | €1.20616 | €301.54 |
| 500 | €1.12986 | €564.93 |
| 1.000 | €1.06651 | €1,066.51 |
| 2.500 | €0.99893 | €2,497.32 |
| 5.000 | €0.95779 | €4,788.95 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.27910 |

