3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214660332E3

DigiKey Part Number
MAL214660332E3-ND
Manufacturer
Manufacturer Product Number
MAL214660332E3
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.015 A @ 100 Hz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
6000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.10000€6.10
10€4.28300€42.83
50€3.52980€176.49
100€3.29240€329.24
500€2.88500€1,442.50
1.000€2.75696€2,756.96
2.500€2.65184€6,629.60
Manufacturers Standard Package
Unit Price without VAT:€6.10000
Unit Price with VAT:€7.38100