
MAL216353471E3 | |
|---|---|
DigiKey Part Number | MAL216353471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL216353471E3 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 256mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.01 A @ 100 Hz |
Part Status Active | Impedance 185 mOhms |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.165" (55.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 256mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €9.51430 | €5,708.58 |
| Unit Price without VAT: | €9.51430 |
|---|---|
| Unit Price with VAT: | €11.51230 |

