
MAL219051101E3 | |
|---|---|
DigiKey Part Number | 56-MAL219051101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219051101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Active | Impedance 175 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €0.92000 | €9.20 |
| 50 | €0.71280 | €35.64 |
| 100 | €0.64720 | €64.72 |
| 500 | €0.53414 | €267.07 |
| 1.000 | €0.49854 | €498.54 |
| 3.000 | €0.45404 | €1,362.12 |
| 5.000 | €0.43740 | €2,187.00 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.71820 |

