
MAL222591006E3 | |
|---|---|
DigiKey Part Number | BC5273-ND |
Manufacturer | |
Manufacturer Product Number | MAL222591006E3 |
Description | CAP 25F -20% +50% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 25 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €2.91700 | €29.17 |
| 50 | €2.46400 | €123.20 |
| 200 | €2.20870 | €441.74 |
| 600 | €2.06627 | €1,239.76 |
| 1.000 | €2.01357 | €2,013.57 |
| 2.600 | €1.93310 | €5,026.06 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.90050 |

