
MAL225727471E3 | |
|---|---|
DigiKey Part Number | 56-MAL225727471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225727471E3 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 420mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 420mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.39 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.346 A @ 10 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.92000 | €14.92 |
| 10 | €11.02400 | €110.24 |
| 50 | €9.42100 | €471.05 |
| 100 | €8.91690 | €891.69 |
| 500 | €8.05206 | €4,026.03 |
| 1.000 | €8.02900 | €8,029.00 |
| Unit Price without VAT: | €14.92000 |
|---|---|
| Unit Price with VAT: | €18.05320 |

