
MAL225729471E3 | |
|---|---|
DigiKey Part Number | 56-MAL225729471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225729471E3 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 480mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 480mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.55 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.57 A @ 10 kHz | |
Impedance | 420 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.62000 | €19.62 |
| 10 | €14.73900 | €147.39 |
| 50 | €12.72800 | €636.40 |
| 100 | €12.09560 | €1,209.56 |
| 500 | €11.20532 | €5,602.66 |
| Unit Price without VAT: | €19.62000 |
|---|---|
| Unit Price with VAT: | €23.74020 |

