
MBA02040C4701FC100 | |
|---|---|
DigiKey Part Number | BC3517CT-ND - Cut Tape (CT) BC3517TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4701FC100 |
Description | RES 4.7K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.20840 | €5.21 |
| 50 | €0.19700 | €9.85 |
| 100 | €0.18610 | €18.61 |
| 250 | €0.17312 | €43.28 |
| 500 | €0.16428 | €82.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.16722 | €167.22 |
| 2.000 | €0.15955 | €319.10 |
| 3.000 | €0.15545 | €466.35 |
| 5.000 | €0.14957 | €747.85 |
| 7.000 | €0.14777 | €1,034.39 |
| 10.000 | €0.14486 | €1,448.60 |
| 12.000 | €0.14345 | €1,721.40 |
| 24.000 | €0.13851 | €3,324.24 |
| 25.000 | €0.13824 | €3,456.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

