
MKP1848510914K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848510914K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848510914K2 |
Description | CAP FILM 1UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 45.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| 10 | €2.02400 | €20.24 |
| 50 | €1.68000 | €84.00 |
| 130 | €1.53900 | €200.07 |
| 520 | €1.39119 | €723.42 |
| 1.040 | €1.33621 | €1,389.66 |
| 2.600 | €1.27815 | €3,323.19 |
| 5.070 | €1.24429 | €6,308.55 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.49690 |

