41.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV0603E32503T

DigiKey Part Number
BC3189TR-ND - Tape & Reel (TR)
BC3189CT-ND - Cut Tape (CT)
BC3189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLV0603E32503T
Description
VARISTOR 41.5V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLV0603E32503T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37 V
Varistor Voltage (Typ)
41.5 V
Varistor Voltage (Max)
46 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.12200€1.22
25€0.10760€2.69
100€0.09140€9.14
250€0.08384€20.96
500€0.07928€39.64
1.000€0.07551€75.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06724€268.96
8.000€0.06522€521.76
12.000€0.06421€770.52
20.000€0.06309€1,261.80
28.000€0.06244€1,748.32
40.000€0.06181€2,472.40
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21780