NTC Thermistor 20k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCC201E4203FT

DigiKey Part Number
56-NTCC201E4203FTTR-ND - Tape & Reel (TR)
56-NTCC201E4203FTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCC201E4203FT
Description
NTC BARE DIE AG2 20K 1% TAPE E4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 20k Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3865K
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power - Max
50 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
20k
Package / Case
Die
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCC200E4203FTVishay Beyschlag/Draloric/BC Components500BC3022CT-ND€19.96000Parametric Equivalent
NTCC300E4203FTVishay Beyschlag/Draloric/BC Components623BC3028CT-ND€108.15000Parametric Equivalent
In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
100€0.76530€76.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.63381€1,267.62
4.000€0.61249€2,449.96
6.000€0.60085€3,605.10
10.000€0.58700€5,870.00
14.000€0.57835€8,096.90
Manufacturers Standard Package
Unit Price without VAT:€0.63381
Unit Price with VAT:€0.76691