
NTCC201E4203FT | |
|---|---|
DigiKey Part Number | 56-NTCC201E4203FTTR-ND - Tape & Reel (TR) 56-NTCC201E4203FTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCC201E4203FT |
Description | NTC BARE DIE AG2 20K 1% TAPE E4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Die |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3865K |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 50 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 20k | Package / Case Die |
Resistance Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCC200E4203FT | Vishay Beyschlag/Draloric/BC Components | 500 | BC3022CT-ND | €1.04000 | Parametric Equivalent |
| NTCC300E4203FT | Vishay Beyschlag/Draloric/BC Components | 623 | BC3028CT-ND | €5.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.76530 | €76.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.63381 | €1,267.62 |
| 4.000 | €0.61249 | €2,449.96 |
| 6.000 | €0.60085 | €3,605.10 |
| 10.000 | €0.58700 | €5,870.00 |
| 14.000 | €0.57835 | €8,096.90 |
| Unit Price without VAT: | €0.63381 |
|---|---|
| Unit Price with VAT: | €0.76691 |

