



NTCS0402E3103JL1T | |
|---|---|
DigiKey Part Number | BC5497TR-ND - Tape & Reel (TR) BC5497CT-ND - Cut Tape (CT) BC5497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3103JL1T |
Description | NTC SMD 0402 NISN 10K 5% LOW B 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3103JL1T Models |
Category | B25/85 3490K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 5 | €0.22000 | €1.10 |
| 10 | €0.20700 | €2.07 |
| 25 | €0.19200 | €4.80 |
| 50 | €0.18180 | €9.09 |
| 100 | €0.17260 | €17.26 |
| 500 | €0.15416 | €77.08 |
| 1.000 | €0.14730 | €147.30 |
| 5.000 | €0.13354 | €667.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12596 | €1,259.60 |
| 20.000 | €0.12136 | €2,427.20 |
| 30.000 | €0.11885 | €3,565.50 |
| 50.000 | €0.11586 | €5,793.00 |
| 70.000 | €0.11400 | €7,980.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |












