NTC Thermistor 15k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0603 (1608 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3153HMT

DigiKey Part Number
56-NTCS0603E3153HMTTR-ND - Tape & Reel (TR)
56-NTCS0603E3153HMTCT-ND - Cut Tape (CT)
56-NTCS0603E3153HMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3153HMT
Description
THERMISTOR NTC 15KOHM 3600K 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3153HMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3600K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
15k
Qualification
AEC-Q200
Resistance Tolerance
±3%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
5€0.36000€1.80
10€0.34100€3.41
25€0.31800€7.95
50€0.30180€15.09
100€0.28730€28.73
500€0.25814€129.07
1.000€0.24732€247.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.22395€895.80
8.000€0.21579€1,726.32
12.000€0.21133€2,535.96
20.000€0.20603€4,120.60
28.000€0.20272€5,676.16
40.000€0.19936€7,974.40
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50820