New at DigiKey
PTC Resettable Fuse Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC0603E3010V15

DigiKey Part Number
56-PPTC0603E3010V15TR-ND - Tape & Reel (TR)
56-PPTC0603E3010V15CT-ND - Cut Tape (CT)
56-PPTC0603E3010V15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC0603E3010V15
Description
PTC POLYMER SMD 0603 100 MA 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
6 Ohms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), Concave
Current - Max
500 mW
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.58000€0.58
5€0.50800€2.54
10€0.48100€4.81
25€0.44960€11.24
50€0.42760€21.38
100€0.40780€40.78
500€0.36796€183.98
1.000€0.35317€353.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.32091€1,283.64
8.000€0.30974€2,477.92
12.000€0.30365€3,643.80
20.000€0.29640€5,928.00
28.000€0.29187€8,172.36
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.70180