New at DigiKey
PTC Resettable Fuse Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC1210E3050V13

DigiKey Part Number
56-PPTC1210E3050V13TR-ND - Tape & Reel (TR)
56-PPTC1210E3050V13CT-ND - Cut Tape (CT)
56-PPTC1210E3050V13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC1210E3050V13
Description
PTC POLYMER SMD 1210 500MA 13.2V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
900 mOhms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1210 (3225 Metric), Concave
Current - Max
600 mW
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
5€0.34000€1.70
10€0.32100€3.21
25€0.29920€7.48
50€0.28420€14.21
100€0.27040€27.04
500€0.24276€121.38
1.000€0.23252€232.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.21041€841.64
8.000€0.20268€1,621.44
12.000€0.19847€2,381.64
20.000€0.19345€3,869.00
28.000€0.19031€5,328.68
40.000€0.18713€7,485.20
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.47190