
PPTC2920E3110V60 | |
|---|---|
DigiKey Part Number | 56-PPTC2920E3110V60TR-ND - Tape & Reel (TR) 56-PPTC2920E3110V60CT-ND - Cut Tape (CT) 56-PPTC2920E3110V60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC2920E3110V60 |
Description | PTC POLYMER SMD 2920 1100MA 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 2 W |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Resistance - 25°C (Typ) 410 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2920 (7351 Metric), Concave |
Type Polymeric | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 5 | €0.54400 | €2.72 |
| 10 | €0.51500 | €5.15 |
| 25 | €0.48120 | €12.03 |
| 50 | €0.45820 | €22.91 |
| 100 | €0.43710 | €43.71 |
| 500 | €0.39470 | €197.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37166 | €371.66 |
| 2.000 | €0.35751 | €715.02 |
| 3.000 | €0.34979 | €1,049.37 |
| 5.000 | €0.34061 | €1,703.05 |
| 7.000 | €0.33487 | €2,344.09 |
| 10.000 | €0.32905 | €3,290.50 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75020 |

