
PR02000204709JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000204709JR500TR-ND - Tape & Reel (TR) 56-PR02000204709JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000204709JR500 |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000204709JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20700 | €2.07 |
| 25 | €0.17520 | €4.38 |
| 50 | €0.15520 | €7.76 |
| 100 | €0.13810 | €13.81 |
| 250 | €0.11948 | €29.87 |
| 500 | €0.10778 | €53.89 |
| 1.000 | €0.09784 | €97.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08014 | €400.70 |
| 10.000 | €0.07436 | €743.60 |
| 15.000 | €0.07138 | €1,070.70 |
| 25.000 | €0.06802 | €1,700.50 |
| 35.000 | €0.06602 | €2,310.70 |
| 50.000 | €0.06406 | €3,203.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |

