Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ORNA1002AT1 | |
|---|---|
DigiKey Part Number | ORNA1002AT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ORNA1002AT1 |
Description | RES ARRAY 4 RES 10K OHM 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Number of Resistors 4 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.068" (1.73mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORNTA1002AT1 | Vishay Dale Thin Film | 10.529 | ORNT-10KACT-ND | €4.46000 | Direct |
| Y1365V0008BA0R | VPG Foil Resistors | 0 | Y1365V0008BA0R-ND | €19.39710 | Upgrade |
| Y1365V0008BA0U | VPG Foil Resistors | 0 | Y1365V0008BA0U-ND | €34.53160 | Upgrade |
| Y1365V0008BT0R | VPG Foil Resistors | 0 | Y1365V0008BT0R-ND | €20.78447 | Upgrade |
| Y1365V0008QQ0R | VPG Foil Resistors | 0 | Y1365V0008QQ0R-ND | €23.83409 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.91497 | €1,914.97 |
| Unit Price without VAT: | €1.91497 |
|---|---|
| Unit Price with VAT: | €2.31711 |



