
CRCW02012K20JNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02012K20JNEDATTR-ND - Tape & Reel (TR) 541-CRCW02012K20JNEDATCT-ND - Cut Tape (CT) 541-CRCW02012K20JNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K20JNEDAT |
Description | CRCW0201-AT 200 2K2 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01050 | €1.05 |
| 250 | €0.00804 | €2.01 |
| 500 | €0.00672 | €3.36 |
| 1.000 | €0.00567 | €5.67 |
| 5.000 | €0.00403 | €20.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00342 | €34.20 |
| 20.000 | €0.00306 | €61.20 |
| 30.000 | €0.00288 | €86.40 |
| 50.000 | €0.00270 | €135.00 |
| 70.000 | €0.00259 | €181.30 |
| 100.000 | €0.00248 | €248.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

