
CRCW02014K70JNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02014K70JNEDATTR-ND - Tape & Reel (TR) 541-CRCW02014K70JNEDATCT-ND - Cut Tape (CT) 541-CRCW02014K70JNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K70JNEDAT |
Description | CRCW0201-AT 200 4K7 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.00960 | €2.40 |
| 500 | €0.00806 | €4.03 |
| 1.000 | €0.00686 | €6.86 |
| 5.000 | €0.00495 | €24.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00444 | €44.40 |
| 20.000 | €0.00401 | €80.20 |
| 30.000 | €0.00380 | €114.00 |
| 50.000 | €0.00357 | €178.50 |
| 70.000 | €0.00344 | €240.80 |
| 100.000 | €0.00332 | €332.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

