Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW06032R20JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW06032R20JNEBTR-ND - Tape & Reel (TR) 541-CRCW06032R20JNEBCT-ND - Cut Tape (CT) 541-CRCW06032R20JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R20JNEB |
Description | RES SMD 2.2 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R20JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01320 | €0.66 |
| 100 | €0.01100 | €1.10 |
| 500 | €0.00748 | €3.74 |
| 1.000 | €0.00644 | €6.44 |
| 5.000 | €0.00468 | €23.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00415 | €41.50 |
| 20.000 | €0.00370 | €74.00 |
| 30.000 | €0.00347 | €104.10 |
| 50.000 | €0.00322 | €161.00 |
| 100.000 | €0.00294 | €294.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |



