
CRCW06033R30JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06033R30JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW06033R30JNEAHPCT-ND - Cut Tape (CT) 541-CRCW06033R30JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R30JNEAHP |
Description | RES SMD 3.3 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R30JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06033R30JNEA | Vishay Dale | 5.168 | 541-RCS06033R30JNEACT-ND | €0.14000 | Direct |
| ERJ-PA3J3R3V | Panasonic Industry | 23.304 | P3.3BZCT-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10400 | €1.04 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07080 | €3.54 |
| 100 | €0.06140 | €6.14 |
| 250 | €0.05192 | €12.98 |
| 500 | €0.04644 | €23.22 |
| 1.000 | €0.04210 | €42.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03384 | €169.20 |
| 10.000 | €0.03190 | €319.00 |
| 15.000 | €0.03095 | €464.25 |
| 25.000 | €0.02992 | €748.00 |
| 35.000 | €0.02934 | €1,026.90 |
| 50.000 | €0.02878 | €1,439.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

