


CRCW08051R00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0TATR-ND - Tape & Reel (TR) 541-1.0TACT-ND - Cut Tape (CT) 541-1.0TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00JNEAHP |
Description | RES SMD 1 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.08960 | €2.24 |
| 50 | €0.07660 | €3.83 |
| 100 | €0.06650 | €6.65 |
| 250 | €0.05652 | €14.13 |
| 500 | €0.05068 | €25.34 |
| 1.000 | €0.04609 | €46.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03726 | €186.30 |
| 10.000 | €0.03520 | €352.00 |
| 15.000 | €0.03419 | €512.85 |
| 25.000 | €0.03310 | €827.50 |
| 35.000 | €0.03248 | €1,136.80 |
| 50.000 | €0.03189 | €1,594.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |

