CRCW080533K2FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 38.581
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00586
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.03626
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00635
Datasheet

Direct


Panasonic Industry
In Stock: 65.763
Unit Price: €0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00352
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 50.702
Unit Price: €0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 49.921
Unit Price: €0.08000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01233
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.03199
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.12895
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.08345
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.08345
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.12895
Datasheet
33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533K2FKEB

DigiKey Part Number
541-CRCW080533K2FKEBTR-ND - Tape & Reel (TR)
541-CRCW080533K2FKEBCT-ND - Cut Tape (CT)
541-CRCW080533K2FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080533K2FKEB
Description
RES SMD 33.2K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533K2FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080533K2FKEACVishay Dale38.581541-CRCW080533K2FKEACCT-ND€0.08000Similar
CRCW080533K2FKEBCVishay Dale0CRCW080533K2FKEBC-ND€0.00586Similar
CRCW080533K2FHTAPVishay Dale0CRCW080533K2FHTAP-ND€0.03626Parametric Equivalent
CRCW080533K2FKECVishay Dale0CRCW080533K2FKEC-ND€0.00635Parametric Equivalent
ERJ-6ENF3322VPanasonic Industry65.763P33.2KCCT-ND€0.10000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03200€0.32
50€0.02100€1.05
100€0.01780€1.78
500€0.01242€6.21
1.000€0.01082€10.82
5.000€0.00805€40.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00718€71.80
20.000€0.00648€129.60
30.000€0.00613€183.90
50.000€0.00571€285.50
100.000€0.00525€525.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680