
CRCW120610R0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW120610R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW120610R0FKEBCT-ND - Cut Tape (CT) 541-CRCW120610R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120610R0FKEB |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120610R0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610R0FKECHP | Vishay Dale | 0 | CRCW120610R0FKECHP-ND | €0.03746 | Upgrade |
| RCA120610R0FKEA | Vishay Dale | 12.113 | 541-2241-1-ND | €0.13000 | Upgrade |
| CRCW120610R0FKEAC | Vishay Dale | 22.747 | 541-3981-1-ND | €0.09000 | Similar |
| CRCW120610R0FKEBC | Vishay Dale | 0 | CRCW120610R0FKEBC-ND | €0.00767 | Similar |
| RCG120610R0FKEA | Vishay Dale | 5.923 | 541-1851-1-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03200 | €0.80 |
| 50 | €0.02660 | €1.33 |
| 100 | €0.02220 | €2.22 |
| 250 | €0.01788 | €4.47 |
| 500 | €0.01542 | €7.71 |
| 1.000 | €0.01347 | €13.47 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

