
CRCW1206180RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206180RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206180RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206180RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206180RFKEAC |
Description | RES 180 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206180RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT180R | Stackpole Electronics Inc | 69.482 | 738-RMCF1206FT180RCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02240 | €2.24 |
| 250 | €0.01800 | €4.50 |
| 500 | €0.01548 | €7.74 |
| 1.000 | €0.01350 | €13.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00996 | €49.80 |
| 10.000 | €0.00908 | €90.80 |
| 15.000 | €0.00865 | €129.75 |
| 25.000 | €0.00819 | €204.75 |
| 35.000 | €0.00792 | €277.20 |
| 50.000 | €0.00767 | €383.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

