
ICM1206ER601M | |
|---|---|
DigiKey Part Number | 541-ICM1206ER601MTR-ND - Tape & Reel (TR) 541-ICM1206ER601MCT-ND - Cut Tape (CT) 541-ICM1206ER601MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1206ER601M |
Description | CMC 260MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM1206ER601M Models |
Category | Current Rating (Max) 260mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 800mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.083" (2.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.42500 | €4.25 |
| 25 | €0.39280 | €9.82 |
| 50 | €0.37060 | €18.53 |
| 100 | €0.34940 | €34.94 |
| 250 | €0.32324 | €80.81 |
| 500 | €0.30476 | €152.38 |
| 1.000 | €0.28736 | €287.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26968 | €539.36 |
| 4.000 | €0.25431 | €1,017.24 |
| 6.000 | €0.24574 | €1,474.44 |
| 10.000 | €0.23537 | €2,353.70 |
| 14.000 | €0.22878 | €3,202.92 |
| 20.000 | €0.22310 | €4,462.00 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62920 |

