
IH03EB500K | |
|---|---|
DigiKey Part Number | IH03EB500K-ND |
Manufacturer | |
Manufacturer Product Number | IH03EB500K |
Description | FIXED IND 50UH 5.6A 50 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Drum Core, Wirewound Inductor 5.6 A 50mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.800" Dia x 0.875" L (20.32mm x 22.23mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.67000 | €4.67 |
| 10 | €3.84400 | €38.44 |
| 25 | €3.55640 | €88.91 |
| 50 | €3.35320 | €167.66 |
| 150 | €3.05513 | €458.27 |
| 300 | €2.88123 | €864.37 |
| 600 | €2.71742 | €1,630.45 |
| 1.050 | €2.59219 | €2,721.80 |
| Unit Price without VAT: | €4.67000 |
|---|---|
| Unit Price with VAT: | €5.65070 |

