
IH15BQ500K | |
|---|---|
DigiKey Part Number | IH15BQ500K-ND |
Manufacturer | |
Manufacturer Product Number | IH15BQ500K |
Description | FIXED IND 50UH 15A 20 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Drum Core, Wirewound Inductor 15 A 20mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.000" Dia x 1.625" L (25.40mm x 41.28mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.09000 | €6.09 |
| 10 | €5.00600 | €50.06 |
| 25 | €4.63120 | €115.78 |
| 60 | €4.30000 | €258.00 |
| 120 | €4.05483 | €486.58 |
| 300 | €3.75260 | €1,125.78 |
| 540 | €3.57098 | €1,928.33 |
| 1.020 | €3.47616 | €3,545.68 |
| Unit Price without VAT: | €6.09000 |
|---|---|
| Unit Price with VAT: | €7.36890 |

