
IHA202EB | |
|---|---|
DigiKey Part Number | IHA202EB-ND |
Manufacturer | |
Manufacturer Product Number | IHA202EB |
Description | FIXED IND 50UH 3.1A 85 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 85mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia x 0.800" L (12.70mm x 20.32mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €2.00900 | €20.09 |
| 25 | €1.85840 | €46.46 |
| 50 | €1.75220 | €87.61 |
| 180 | €1.57183 | €282.93 |
| 360 | €1.48219 | €533.59 |
| 540 | €1.43222 | €773.40 |
| 1.080 | €1.35073 | €1,458.79 |
| 2.520 | €1.25863 | €3,171.75 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.95240 |

