
IHLE4040DDER470M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDER470M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDER470M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDER470M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDER470M5A |
Description | FIXED IND 47UH 3.1A 178 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3.1 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.22800 | €12.28 |
| 100 | €1.00990 | €100.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.86414 | €432.07 |
| 1.000 | €0.81492 | €814.92 |
| 1.500 | €0.78745 | €1,181.17 |
| 2.500 | €0.75421 | €1,885.53 |
| 3.500 | €0.73311 | €2,565.89 |
| 5.000 | €0.71392 | €3,569.60 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.81500 |

