

IHLP1212ABER1R0M11 | |
|---|---|
DigiKey Part Number | 541-2566-2-ND - Tape & Reel (TR) 541-2566-1-ND - Cut Tape (CT) 541-2566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212ABER1R0M11 |
Description | FIXED IND 1UH 4A 37.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 37.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212ABER1R0M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37.5mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1212ABEZ1R0M1Z | Vishay Dale | 2.877 | 541-IHLP1212ABEZ1R0M1ZCT-ND | €0.95000 | MFR Recommended |
| MPI2512V2-1R0-R | Eaton - Electronics Division | 3.052 | 283-4815-1-ND | €1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46024 | €1,380.72 |
| Unit Price without VAT: | €0.46024 |
|---|---|
| Unit Price with VAT: | €0.55689 |

