
IHLP4040DZER6R8M01 | |
|---|---|
DigiKey Part Number | 541-1303-2-ND - Tape & Reel (TR) 541-1303-1-ND - Cut Tape (CT) 541-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER6R8M01 |
Description | FIXED IND 6.8UH 8A 23.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER6R8M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.3mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.80100 | €8.01 |
| 100 | €0.65880 | €65.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.63638 | €318.19 |
| 1.000 | €0.60262 | €602.62 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.18580 |

