
IHV50BZ50 | |
|---|---|
DigiKey Part Number | IHV50BZ50-ND |
Manufacturer | |
Manufacturer Product Number | IHV50BZ50 |
Description | FIXED IND 50UH 50A 4.5 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Inductor 50 A 4.5mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.570" Dia x 2.550" L (39.88mm x 64.77mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.09000 | €35.09 |
| 10 | €28.86900 | €288.69 |
| 25 | €26.71600 | €667.90 |
| 50 | €25.19780 | €1,259.89 |
| 100 | €24.34960 | €2,434.96 |
| Unit Price without VAT: | €35.09000 |
|---|---|
| Unit Price with VAT: | €42.45890 |

