
ILHB1806ER600V | |
|---|---|
DigiKey Part Number | 541-ILHB1806ER600VTR-ND - Tape & Reel (TR) 541-ILHB1806ER600VCT-ND - Cut Tape (CT) 541-ILHB1806ER600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1806ER600V |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 1806 (4516 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1806ER600V Models |
Category | Current Rating (Max) 6A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.24100 | €2.41 |
| 25 | €0.20880 | €5.22 |
| 50 | €0.18620 | €9.31 |
| 100 | €0.16580 | €16.58 |
| 250 | €0.14100 | €35.25 |
| 500 | €0.12384 | €61.92 |
| 1.000 | €0.10790 | €107.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09039 | €180.78 |
| 4.000 | €0.08708 | €348.32 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |





