Similar
Similar

MDP14011K00GE04 | |
|---|---|
DigiKey Part Number | MDP1.0KA-ND |
Manufacturer | |
Manufacturer Product Number | MDP14011K00GE04 |
Description | RES ARRAY 13 RES 1K OHM 14DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 125mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.750" L x 0.250" W (19.05mm x 6.35mm) | |
Height - Seated (Max) | 0.155" (3.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.08840 | €1,272.10 |
| Unit Price without VAT: | €5.08840 |
|---|---|
| Unit Price with VAT: | €6.15696 |


