
NS00550R00BE12 | |
|---|---|
DigiKey Part Number | 541-NS00550R00BE12-ND |
Manufacturer | |
Manufacturer Product Number | NS00550R00BE12 |
Description | NS-5 50 .1% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.97000 | €17.97 |
| 10 | €14.78200 | €147.82 |
| 25 | €13.67800 | €341.95 |
| 50 | €12.89880 | €644.94 |
| 100 | €12.16550 | €1,216.55 |
| 300 | €11.55567 | €3,466.70 |
| Unit Price without VAT: | €17.97000 |
|---|---|
| Unit Price with VAT: | €21.74370 |

