
RCG0402499RFKED | |
|---|---|
DigiKey Part Number | 541-RCG0402499RFKEDTR-ND - Tape & Reel (TR) 541-RCG0402499RFKEDCT-ND - Cut Tape (CT) 541-RCG0402499RFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0402499RFKED |
Description | RES 499 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0402499RFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402499RFKED | Vishay Dale | 112.375 | 541-499LCT-ND | €0.08000 | Similar |
| CRCW0402499RFKTD | Vishay Dale | 64.456 | 541-2962-1-ND | €0.14000 | Similar |
| CR0402-FX-4990GLF | Bourns Inc. | 123.627 | CR0402-FX-4990GLFCT-ND | €0.08000 | Direct |
| ERJ-2RKF4990X | Panasonic Industry | 64.233 | P499LCT-ND | €0.08000 | Upgrade |
| AC0402FR-07499RL | YAGEO | 68.169 | YAG3492CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03480 | €0.87 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02410 | €2.41 |
| 250 | €0.01944 | €4.86 |
| 500 | €0.01678 | €8.39 |
| 1.000 | €0.01467 | €14.67 |
| 5.000 | €0.01132 | €56.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00996 | €99.60 |
| 20.000 | €0.00922 | €184.40 |
| 30.000 | €0.00886 | €265.80 |
| 50.000 | €0.00847 | €423.50 |
| 70.000 | €0.00824 | €576.80 |
| 100.000 | €0.00803 | €803.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |

