
RCS0603470RFKEA | |
|---|---|
DigiKey Part Number | 541-10469-2-ND - Tape & Reel (TR) 541-10469-1-ND - Cut Tape (CT) 541-10469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603470RFKEA |
Description | RES 470 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603470RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04600 | €1.15 |
| 50 | €0.03840 | €1.92 |
| 100 | €0.03250 | €3.25 |
| 250 | €0.02660 | €6.65 |
| 500 | €0.02322 | €11.61 |
| 1.000 | €0.02056 | €20.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01569 | €78.45 |
| 10.000 | €0.01450 | €145.00 |
| 15.000 | €0.01392 | €208.80 |
| 25.000 | €0.01329 | €332.25 |
| 35.000 | €0.01293 | €452.55 |
| 50.000 | €0.01260 | €630.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

