


RH00510R00FE02 | |
|---|---|
DigiKey Part Number | RHRA-10-ND |
Manufacturer | |
Manufacturer Product Number | RH00510R00FE02 |
Description | RES CHAS MNT 10 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH00510R00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH00510R00FC02 | Vishay Dale | 9 | RHA-10-ND | €6.48000 | Parametric Equivalent |
| RHA00510R00FE02 | Vishay Dale | 56 | 541-RHA00510R00FE02-ND | €7.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.62000 | €9.62 |
| 10 | €6.67500 | €66.75 |
| 30 | €5.73900 | €172.17 |
| 50 | €5.37920 | €268.96 |
| 100 | €4.95530 | €495.53 |
| 250 | €4.49116 | €1,122.79 |
| 500 | €4.20088 | €2,100.44 |
| 1.000 | €3.95436 | €3,954.36 |
| Unit Price without VAT: | €9.62000 |
|---|---|
| Unit Price with VAT: | €11.64020 |


