New at DigiKey
600 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH005600R0FE02

DigiKey Part Number
541-RH005600R0FE02-ND
Manufacturer
Manufacturer Product Number
RH005600R0FE02
Description
RH-5 600 1% E02 E4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
600 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.76000€6.76
10€4.64200€46.42
30€3.96800€119.04
50€3.70900€185.45
100€3.40340€340.34
250€3.06888€767.22
500€2.85970€1,429.85
1.000€2.68200€2,682.00
Manufacturers Standard Package
Unit Price without VAT:€6.76000
Unit Price with VAT:€8.17960