
RH010180R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH010180R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH010180R0FC02 |
Description | RH-10 180 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 180 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.36000 | €6.36 |
| 10 | €4.35700 | €43.57 |
| 30 | €3.72067 | €111.62 |
| 50 | €3.47600 | €173.80 |
| 100 | €3.18770 | €318.77 |
| 250 | €2.87180 | €717.95 |
| 500 | €2.67430 | €1,337.15 |
| 1.000 | €2.50653 | €2,506.53 |
| Unit Price without VAT: | €6.36000 |
|---|---|
| Unit Price with VAT: | €7.69560 |



