


RH010300R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH010300R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH010300R0FC02 |
Description | RES CHAS MNT 300 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH010300R0FC02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 300 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.97000 | €7.97 |
| 10 | €5.50400 | €55.04 |
| 30 | €4.71800 | €141.54 |
| 50 | €4.41600 | €220.80 |
| 100 | €4.06020 | €406.02 |
| 250 | €3.67056 | €917.64 |
| 500 | €3.42686 | €1,713.43 |
| 1.000 | €3.21993 | €3,219.93 |
| Unit Price without VAT: | €7.97000 |
|---|---|
| Unit Price with VAT: | €9.64370 |

