


RH010300R0FE02 | |
|---|---|
DigiKey Part Number | RHRB-300-ND |
Manufacturer | |
Manufacturer Product Number | RH010300R0FE02 |
Description | RES CHAS MNT 300 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH010300R0FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 300 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.31000 | €8.31 |
| 10 | €5.74400 | €57.44 |
| 30 | €4.92700 | €147.81 |
| 50 | €4.61300 | €230.65 |
| 100 | €4.24320 | €424.32 |
| 250 | €3.83824 | €959.56 |
| 500 | €3.58500 | €1,792.50 |
| 1.000 | €3.36992 | €3,369.92 |
| Unit Price without VAT: | €8.31000 |
|---|---|
| Unit Price with VAT: | €10.05510 |

