


RH02550R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02550R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02550R00FC02 |
Description | RH-25 50 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 50 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.63000 | €8.63 |
| 10 | €6.73000 | €67.30 |
| 25 | €6.25480 | €156.37 |
| 100 | €5.73310 | €573.31 |
| 250 | €5.48428 | €1,371.07 |
| 500 | €5.33432 | €2,667.16 |
| 1.000 | €5.21089 | €5,210.89 |
| Unit Price without VAT: | €8.63000 |
|---|---|
| Unit Price with VAT: | €10.44230 |

